

S21L0C-P14MCC0-620S | |
|---|---|
DigiKey Part Number | S21L0C-P14MCC0-620S-ND |
Manufacturer | |
Manufacturer Product Number | S21L0C-P14MCC0-620S |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21L0C-P14MCC0-620S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.75000 | $68.75 |
| 10 | $58.44100 | $584.41 |
| 25 | $54.78480 | $1,369.62 |
| 50 | $52.17220 | $2,608.61 |
| 100 | $49.68520 | $4,968.52 |

