

S11MA7-P05MJG0-5240 | |
|---|---|
DigiKey Part Number | S11MA7-P05MJG0-5240-ND |
Manufacturer | |
Manufacturer Product Number | S11MA7-P05MJG0-5240 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MA7-P05MJG0-5240 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.94000 | $19.94 |
| 10 | $16.95000 | $169.50 |
| 25 | $15.88800 | $397.20 |
| 50 | $15.12980 | $756.49 |
| 100 | $14.40800 | $1,440.80 |
| 250 | $13.50672 | $3,376.68 |
| 500 | $12.86288 | $6,431.44 |

