


K20K0C-P06LCC0-400S | |
|---|---|
DigiKey Part Number | K20K0C-P06LCC0-400S-ND |
Manufacturer | |
Manufacturer Product Number | K20K0C-P06LCC0-400S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K20K0C-P06LCC0-400S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.138" ~ 0.157" (3.50mm ~ 4.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.08000 | $56.08 |
| 10 | $47.66400 | $476.64 |
| 25 | $44.68080 | $1,117.02 |
| 50 | $42.55020 | $2,127.51 |
| 100 | $40.52150 | $4,052.15 |
| 250 | $37.98856 | $9,497.14 |

