


K20K0C-P05LFG0-500S | |
|---|---|
DigiKey Part Number | K20K0C-P05LFG0-500S-ND |
Manufacturer | |
Manufacturer Product Number | K20K0C-P05LFG0-500S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K20K0C-P05LFG0-500S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.92000 | $54.92 |
| 10 | $46.68400 | $466.84 |
| 25 | $43.76240 | $1,094.06 |
| 50 | $41.67520 | $2,083.76 |
| 100 | $39.68850 | $3,968.85 |
| 250 | $37.20736 | $9,301.84 |

