GK2YAR-PD8UJ00-000L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $160.39000
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK2YAR-PD8UJ00-000L

DigiKey Part Number
1907-GK2YAR-PD8UJ00-000L-ND
Manufacturer
Manufacturer Product Number
GK2YAR-PD8UJ00-000L
Description
ODU AMC RECEPT, STY K, 8P, PCB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GK2YAR-PD8UJ00-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Ruthenium over Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
7A
Shell Size - Insert
2
Voltage Rating
500V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military
Primary Material
Metal
Base Product Number
Shell Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G82YAR-PD8UJ00-000LODU01907-G82YAR-PD8UJ00-000L-ND$160.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$162.59000$162.59
Manufacturers Standard Package