Parametric Equivalent

GA3L0C-P04QT00-0000 | |
|---|---|
DigiKey Part Number | 1907-GA3L0C-P04QT00-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA3L0C-P04QT00-0000 |
Description | ODU MINI-SNAP RECEPT, STY A, SZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 3 | Current Rating (Amps) 18A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 550V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA3L0C-P04QT00-A000 | ODU | 0 | 1907-GA3L0C-P04QT00-A000-ND | $120.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.77000 | $113.77 |


