Similar

G82L0C-P02LTS0-0000 | |
|---|---|
cms-digikey-product-number | 1907-G82L0C-P02LTS0-0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | G82L0C-P02LTS0-0000 |
cms-description | ODU MINI-SNAP RECEPT, STY 8, SZ |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | G82L0C-P02LTS0-0000 Models |
cms-category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 24A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G81YAR-P04WJG0-000L | ODU | 0 | 1907-G81YAR-P04WJG0-000L-ND | $118.30000 | Similar |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | $103.92000 | $103.92 |


