G81B0C-P08LFD0-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $77.62000
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G81B0C-P08LFD0-0000

DigiKey Part Number
1907-G81B0C-P08LFD0-0000-ND
Manufacturer
Manufacturer Product Number
G81B0C-P08LFD0-0000
Description
ODU MINI-SNAP RECEPT, STY 8, SZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G81B0C-P08LFD0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
8
Shielding
Shell Size - Insert
1
Current Rating (Amps)
6A
Mounting Type
Panel Mount
Voltage Rating
333V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G81L0C-P08LFD0-0000ODU01907-G81L0C-P08LFD0-0000-ND$77.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$79.41000$79.41
Manufacturers Standard Package