
G60L0C-P02NJG0-4200 | |
|---|---|
DigiKey Part Number | 1907-G60L0C-P02NJG0-4200-ND |
Manufacturer | |
Manufacturer Product Number | G60L0C-P02NJG0-4200 |
Description | ODU MINI-SNAP RECEPT, STY 6, SZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Ground |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.47000 | $49.47 |

