
G52LCC-P02QT00-0000 | |
|---|---|
DigiKey Part Number | 1907-G52LCC-P02QT00-0000-ND |
Manufacturer | |
Manufacturer Product Number | G52LCC-P02QT00-0000 |
Description | ODU MINI-SNAP RECEPT,STY5,SZ2,SE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 24A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 700V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.01000 | $73.01 |

