Parametric Equivalent
Parametric Equivalent

G33K0C-P07MSN0-0000 | |
|---|---|
DigiKey Part Number | 1907-G33K0C-P07MSN0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G33K0C-P07MSN0-0000 |
Description | ODU MINI-SNAP RECEPT. W/ PINS, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 7 | Shielding |
Shell Size - Insert 3 | Current Rating (Amps) 16A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G33K0C-P07LSN0-0000 | ODU | 0 | 1907-G33K0C-P07LSN0-0000-ND | $123.84000 | Parametric Equivalent |
| G83K0C-P07LSN0-0000 | ODU | 0 | 1907-G83K0C-P07LSN0-0000-ND | $153.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.35000 | $109.35 |



