4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU MINI-SNAP® Series K

G31K0C-P04LJG0-0000

DigiKey Part Number
G31K0C-P04LJG0-0000-ND
Manufacturer
Manufacturer Product Number
G31K0C-P04LJG0-0000
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G31K0C-P04LJG0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
4
Shielding
Shell Size - Insert
1
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Orientation
0
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.71000$51.71
Manufacturers Standard Package