Similar
Similar
Similar
Similar


G11MC7-P05LJG0-0060 | |
|---|---|
DigiKey Part Number | G11MC7-P05LJG0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G11MC7-P05LJG0-0060 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MC7-P05LJG0-0060 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11M07-P05LJG0-0020 | ODU | 72 | G11M07-P05LJG0-0020-ND | $26.42000 | Similar |
| G11M07-P05LJG0-0030 | ODU | 2 | G11M07-P05LJG0-0030-ND | $26.42000 | Similar |
| G11M07-P05LJG0-0040 | ODU | 191 | G11M07-P05LJG0-0040-ND | $26.42000 | Similar |
| G51MC7-P05LJG0-0060 | ODU | 2 | G51MC7-P05LJG0-0060-ND | $23.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.42000 | $26.42 |
| 10 | $22.45600 | $224.56 |
| 25 | $21.05000 | $526.25 |
| 50 | $20.04560 | $1,002.28 |
| 100 | $19.08950 | $1,908.95 |
| 250 | $17.89564 | $4,473.91 |
| 500 | $17.04270 | $8,521.35 |





