

G11MC7-P04LJG0-0020 | |
|---|---|
DigiKey Part Number | G11MC7-P04LJG0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G11MC7-P04LJG0-0020 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MC7-P04LJG0-0020 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Red |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.10000 | $24.10 |
| 10 | $20.48600 | $204.86 |
| 25 | $19.20320 | $480.08 |
| 50 | $18.28660 | $914.33 |
| 100 | $17.41430 | $1,741.43 |
| 250 | $16.32520 | $4,081.30 |
| 500 | $15.54702 | $7,773.51 |

