
62300-5-B | |
|---|---|
DigiKey Part Number | 1844-62300-5-B-ND |
Manufacturer | |
Manufacturer Product Number | 62300-5-B |
Description | O.C. WHITE 7.5 GREEN-LITE LED MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 7.50" (190.50mm) Diameter LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 5 Diopter (2.25x), 7.50" (190.50mm) Diameter | |
Bulb | LED | |
Arm | 43.00" (1092.2mm) | |
Color | Black | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $679.00000 | $679.00 |

