Image for MF3DA200DA6/02J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3DA200DA6/02J

DigiKey Part Number
568-MF3DA200DA6/02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF3DA200DA6/02J
Description
MF3DA200DA6
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz Mifare, ISO 14443, ISO 7816-4 MOB6, Smart Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
Mifare, ISO 14443, ISO 7816-4
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
MOB6, Smart Card Module
Supplier Device Package
PLLMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,500$2.27858$39,875.15
Manufacturers Standard Package