
UJA1164ATK/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1164ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1164ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1164ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1164ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 30 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJA1163ATK/0Z | NXP USA Inc. | 6,000 | 568-UJA1163ATK/0ZCT-ND | $2.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.11600 | $21.16 |
| 25 | $1.93560 | $48.39 |
| 100 | $1.73760 | $173.76 |
| 250 | $1.64316 | $410.79 |
| 500 | $1.60926 | $804.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.48144 | $8,888.64 |


