


UBA2037TS/N1,118 | |
|---|---|
DigiKey Part Number | UBA2037TS/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2037TS/N1,118 |
Description | IC HID LAMP CNTRL 100KHZ 28SSOP |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 100kHz No 28-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 500 µA |
Manufacturer NXP USA Inc. | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type HID Lamp Controller | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Frequency 100kHz | Supplier Device Package 28-SSOP |
Voltage - Supply 10.5V ~ 13.5V | Base Product Number |

