CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2024AT/N1,518

DigiKey Part Number
568-5965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UBA2024AT/N1,518
Description
IC CFL/TL DRIVER 42.68KHZ 14SO
Customer Reference
Detailed Description
CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
1.2A
Manufacturer
NXP USA Inc.
Dimming
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
CFL/TL Driver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Frequency
40.05kHz ~ 42.68kHz
Supplier Device Package
14-SO
Voltage - Supply
11.4V ~ 13.3V
Base Product Number
Current - Supply
5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.