CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 8-DIP
8-DIP SOT97-1

UBA2024AP/N1,112

DigiKey Part Number
568-4921-5-ND
Manufacturer
Manufacturer Product Number
UBA2024AP/N1,112
Description
IC CFL/TL DRIVER 42.68KHZ 8DIP
Customer Reference
Detailed Description
CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
1.35A
Manufacturer
NXP USA Inc.
Dimming
No
Packaging
Tube
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
CFL/TL Driver
Package / Case
8-DIP (0.300", 7.62mm)
Frequency
40.05kHz ~ 42.68kHz
Supplier Device Package
8-DIP
Voltage - Supply
11.4V ~ 13.3V
Base Product Number
Current - Supply
5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.