Direct
Similar
Similar

TLVH431AQDBVR,125 | |
|---|---|
DigiKey Part Number | TLVH431AQDBVR,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVR,125 |
Description | IC VREF SHUNT 18V 1% 5TSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output 70 mA |
Manufacturer NXP USA Inc. | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431AQDBVRQ1 | Texas Instruments | 9,908 | 296-29780-1-ND | $0.78000 | Direct |
| TLVH431AIL5T | STMicroelectronics | 8,660 | 497-13182-1-ND | $0.39000 | Similar |
| TLVH431BIL5T | STMicroelectronics | 4,513 | 497-13184-1-ND | $0.39000 | Similar |



