TEA19051BABTK/1J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 67
Unit Price: $2.66000
Datasheet
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
NXP Smart Charging

TEA19051BABTK/1J

DigiKey Part Number
568-15371-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA19051BABTK/1J
Description
IC SMPS CTRLR SMART CHRG HVSON16
Customer Reference
Detailed Description
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0, USB 3.0
Manufacturer
NXP USA Inc.
Voltage - Supply
2.9V ~ 21V
Packaging
Tape & Reel (TR)
Current - Supply
3mA
Part Status
Obsolete
Operating Temperature
-20°C ~ 105°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
16-VDFN Exposed Pad
Protocol
USB
Supplier Device Package
16-HVSON (3.5x5.5)
Function
Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEA19051BAATK/1JNXP USA Inc.67568-13846-1-ND$2.66000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes