
TEA1520T/N2,518 | |
|---|---|
DigiKey Part Number | 568-2333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1520T/N2,518 |
Description | IC OFFLINE SWITCH FLYBACK 14SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 200kHz 14-SO |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer NXP USA Inc. | Frequency - Switching 10kHz ~ 200kHz |
Series | Power (Watts) 30 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 145°C (TJ) |
Internal Switch(s) Yes | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 650V | Supplier Device Package 14-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 9.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 40V |

