Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8599CTH/N1,112

DigiKey Part Number
568-9466-5-ND
Manufacturer
Manufacturer Product Number
TDF8599CTH/N1,112
Description
IC AMP D MONO/STEREO 300W 36HSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 48V
Manufacturer
NXP USA Inc.
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
36-HSOP
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
300W x 1 @ 3Ohm; 155W x 2 @ 6Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in USD
Tube
QuantityUnit PriceExt Price
720$14.78400$10,644.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.