
TDA8035HN/C1/S1J | |
|---|---|
DigiKey Part Number | 568-TDA8035HN/C1/S1JTR-ND - Tape & Reel (TR) 568-TDA8035HN/C1/S1JCT-ND - Cut Tape (CT) 568-TDA8035HN/C1/S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA8035HN/C1/S1J |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-HVQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Interface Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.99900 | $9.99 |
| 25 | $0.90480 | $22.62 |
| 100 | $0.80160 | $80.16 |
| 250 | $0.75236 | $188.09 |
| 500 | $0.72266 | $361.33 |
| 1,000 | $0.71191 | $711.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.66598 | $3,995.88 |
| 12,000 | $0.65360 | $7,843.20 |

