
SPC5775EDK3MME3R | |
|---|---|
DigiKey Part Number | SPC5775EDK3MME3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5775EDK3MME3R |
Description | IC MCU 32BIT 4MB FLASH 416MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Dual-Core 264MHz 4MB (4M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 40x12b eQADCx2 |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor e200z7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 264MHz | Supplier Device Package 416-MAPBGA (27x27) |
Connectivity CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | Package / Case 416-BGA |
Peripherals DMA, LVD, POR, Zipwire | Base Product Number |
Number of I/O 293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $48.45456 | $24,227.28 |

