e200z7 MPC57xx Microcontroller IC 32-Bit Dual-Core 264MHz 4MB (4M x 8) FLASH 416-MAPBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5775EDK3MME3

DigiKey Part Number
568-14629-ND
Manufacturer
Manufacturer Product Number
SPC5775EDK3MME3
Description
IC MCU 32BIT 4MB FLASH 416MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z7 MPC57xx Microcontroller IC 32-Bit Dual-Core 264MHz 4MB (4M x 8) FLASH 416-MAPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit Dual-Core
Speed
264MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, Zipwire
Number of I/O
293
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 40x12b eQADCx2
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
416-MAPBGA (27x27)
Package / Case
416-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$63.11000$63.11
10$52.08700$520.87
25$49.33520$1,233.38
200$45.18760$9,037.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.