
SPC5775BSK3MME2 | |
|---|---|
DigiKey Part Number | 568-SPC5775BSK3MME2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5775BSK3MME2 |
Description | NXP 32-BIT MCU, 4MB FLASH FCACS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Dual-Core 220MHz 4MB (4M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | e200z7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 220MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexCAN, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-MAPBGA (27x27) | |
Package / Case | 416-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $40.58300 | $8,116.60 |

