
SPC5775BDK3MME2R | |
|---|---|
DigiKey Part Number | 568-SPC5775BDK3MME2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5775BDK3MME2R |
Description | IC MCU 32BIT 4MB FLASH 416MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Dual-Core 220MHz 4MB (4M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V, 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z7 | Mounting Type Surface Mount |
Core Size 32-Bit Dual-Core | Supplier Device Package 416-MAPBGA (27x27) |
Speed 220MHz | Package / Case 416-BGA |
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, LINbus, SPI, PSI, UART/USART | Base Product Number |
Peripherals DMA, LVD, POR, Zipwire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $43.15080 | $21,575.40 |

