e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 416-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5674FF3MVR3

DigiKey Part Number
568-14077-ND
Manufacturer
Manufacturer Product Number
SPC5674FF3MVR3
Description
IC MCU 32BIT 4MB FLASH 416PBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 416-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
SPC5674FF3MVR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit
Speed
264MHz
Connectivity
CANbus, SCI, SPI
Peripherals
DMA, POR, PWM
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 5.25V
Data Converters
A/D 64x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
416-PBGA (27x27)
Package / Case
416-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$107.23000$107.23
10$89.97100$899.71
25$85.66160$2,141.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.