
SPC5673KFF0MMS1 | |
|---|---|
DigiKey Part Number | SPC5673KFF0MMS1-ND |
Manufacturer | |
Manufacturer Product Number | SPC5673KFF0MMS1 |
Description | IC MCU 32BIT 1MB FLASH 473MAPBGA |
Customer Reference | |
Detailed Description | e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 473-MAPBGA (19x19) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 34x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z7d | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 473-MAPBGA (19x19) |
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI | Package / Case 473-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Program Memory Size |

