
SPC5645SF1VLUR | |
|---|---|
DigiKey Part Number | SPC5645SF1VLUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5645SF1VLUR |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | e200z4d MPC56xxS Qorivva Microcontroller IC 32-Bit 125MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.064M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 125MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $40.68680 | $20,343.40 |

