SPC5644CAVLU1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $43.52040
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $34.16952
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $37.95792
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5644CAVLU1R

DigiKey Part Number
SPC5644CAVLU1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5644CAVLU1R
Description
IC MCU 32BIT 1.5MB FLASH 176LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 27x10b, 5x12b
Core Processor
e200z4d, e200z0h
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz/120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI
Supplier Device Package
176-LQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
147
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5644CF0VLU1RNXP USA Inc.0SPC5644CF0VLU1R-ND$43.52040Parametric Equivalent
SPC5644CF0VLU8RNXP USA Inc.0SPC5644CF0VLU8R-ND$34.16952Parametric Equivalent
SPC5644CK0VLU8RNXP USA Inc.0SPC5644CK0VLU8R-ND$37.95792Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.17760$19,588.80
Manufacturers Standard Package