
SPC5644BF0VLT1 | |
|---|---|
DigiKey Part Number | SPC5644BF0VLT1-ND |
Manufacturer | |
Manufacturer Product Number | SPC5644BF0VLT1 |
Description | IC MCU 32BIT 1.5MB FLASH 208TQFP |
Customer Reference | |
Detailed Description | e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 33x10b, 10x12b |
Core Processor e200z4d | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 208-TQFP (28x28) |
Peripherals DMA, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 177 | Base Product Number |



