
SL3S1204FUD2/BG1A | |
|---|---|
DigiKey Part Number | SL3S1204FUD2/BG1A-ND |
Manufacturer | |
Manufacturer Product Number | SL3S1204FUD2/BG1A |
Description | IC RFID TRANSP 860-960MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 860MHz ~ 960MHz EPC Die |
Datasheet | Datasheet |
Category | Standards EPC |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Obsolete | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 860MHz ~ 960MHz |

