
DC3338J5005AHF | |
|---|---|
DigiKey Part Number | 1173-DC3338J5005AHFTR-ND - Tape & Reel (TR) 1173-DC3338J5005AHFCT-ND - Cut Tape (CT) 1173-DC3338J5005AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC3338J5005AHF |
Description | RF DIR COUPLER 3.3-3.8GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 3.3GHz ~ 3.8GHz 5.5dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Coupling Factor 5.5dB |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.5dB |
Series | Power - Max 2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -22dB |
Part Status Active | Package / Case 0805 (2012 Metric) |
Coupler Type Standard | Supplier Device Package 0805 |
Frequency 3.3GHz ~ 3.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.13800 | $11.38 |
| 25 | $1.07360 | $26.84 |
| 100 | $0.98480 | $98.48 |
| 250 | $0.93148 | $232.87 |
| 500 | $0.89376 | $446.88 |
| 1,000 | $0.85818 | $858.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57875 | $2,315.00 |

