MFR Recommended
Similar

SE95DP,118 | |
|---|---|
DigiKey Part Number | 568-2051-2-ND - Tape & Reel (TR) 568-2051-1-ND - Cut Tape (CT) 568-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE95DP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SE95DP,118 Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer NXP USA Inc. | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-TSSOP |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCT2075DP,118 | NXP USA Inc. | 1,809 | 568-10956-1-ND | $0.65000 | MFR Recommended |
| DS620U+ | Analog Devices Inc./Maxim Integrated | 327 | DS620U+-ND | $6.72000 | Similar |
| DS620U+T&R | Analog Devices Inc./Maxim Integrated | 8,375 | DS620U+T&RCT-ND | $6.70000 | Similar |



