UART IC 2, DUART Channel 16 Byte 48-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC28L92A1BS,551

DigiKey Part Number
SC28L92A1BS,551-ND
Manufacturer
Manufacturer Product Number
SC28L92A1BS,551
Description
IC UART DUAL W/FIFO 48HVQFN
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 48-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types