
SC28L92A1BS,528 | |
|---|---|
DigiKey Part Number | SC28L92A1BS,528-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC28L92A1BS,528 |
Description | IC UART DUAL W/FIFO 48HVQFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (6x6) | |
Base Product Number |

