UART IC 1, UART Channel 16 Byte 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 1, UART Channel 16 Byte 44-PQFP (10x10)
44-QFP,SOT307-2

SC28L91A1B,551

DigiKey Part Number
568-1187-ND
Manufacturer
Manufacturer Product Number
SC28L91A1B,551
Description
IC UART SINGLE W/FIFO 44QFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types