
SC28L202A1DGG/G,12 | |
|---|---|
DigiKey Part Number | 568-3294-5-ND |
Manufacturer | |
Manufacturer Product Number | SC28L202A1DGG/G,12 |
Description | IC UART DUAL W/FIFO 56-TSSOP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 256 Byte 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Series | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features False-start Bit Detection | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Channels 2, DUART | Supplier Device Package 56-TSSOP |
FIFO's 256 Byte | Base Product Number |

