
SC28L201A1DGG,118 | |
|---|---|
DigiKey Part Number | SC28L201A1DGG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC28L201A1DGG,118 |
Description | IC UART W/FIFO 48-TSSOP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 256 Byte 48-TSSOP |
Datasheet | Datasheet |
Category | Data Rate (Max) 3.125Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V, 5V |
Series | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
FIFO's 256 Byte | Supplier Device Package 48-TSSOP |
Protocol RS485 | Base Product Number |

