
SC28L201A1DGG,112 | |
|---|---|
DigiKey Part Number | 568-3293-5-ND |
Manufacturer | |
Manufacturer Product Number | SC28L201A1DGG,112 |
Description | IC UART W/FIFO 48-TSSOP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 256 Byte 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 256 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3.125Mbps | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

