
SC28L198A1A,529 | |
|---|---|
DigiKey Part Number | SC28L198A1A,529-ND |
Manufacturer | |
Manufacturer Product Number | SC28L198A1A,529 |
Description | IC UART OCTAL SOT189-3 |
Customer Reference | |
Detailed Description | UART IC 8 Channel 16 Byte 84-PLCC (29.26x29.26) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Internal Oscillator, Timer/Counter | Package / Case 84-LCC (J-Lead) |
Number of Channels 8 | Supplier Device Package 84-PLCC (29.26x29.26) |
FIFO's 16 Byte | Base Product Number |
Voltage - Supply 3.3V, 5V |

