UART IC 8 Channel 16 Byte 84-PLCC (29.26x29.26)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC28L198A1A,512

DigiKey Part Number
568-1117-5-ND
Manufacturer
Manufacturer Product Number
SC28L198A1A,512
Description
IC UART OCTAL W/FIFO 84-PLCC
Customer Reference
Detailed Description
UART IC 8 Channel 16 Byte 84-PLCC (29.26x29.26)
Datasheet
 Datasheet
EDA/CAD Models
SC28L198A1A,512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
8
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
-
Voltage - Supply
3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.26x29.26)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types