UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC28L194A1BE,551

DigiKey Part Number
568-13254-ND
Manufacturer
Manufacturer Product Number
SC28L194A1BE,551
Description
IC UART QUAD W/FIFO 80-LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
With Auto Flow Control
Yes
Manufacturer
NXP USA Inc.
With False Start Bit Detection
Yes
Packaging
Tray
With Modem Control
Yes
Part Status
Obsolete
Mounting Type
Surface Mount
Features
Internal Oscillator, Timer/Counter
Package / Case
80-LQFP
Number of Channels
4, QUART
Supplier Device Package
80-LQFP (12x12)
FIFO's
16 Byte
Base Product Number
Voltage - Supply
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types