
SC28C94A1N,112 | |
|---|---|
DigiKey Part Number | 568-1115-5-ND |
Manufacturer | |
Manufacturer Product Number | SC28C94A1N,112 |
Description | IC UART QUAD W/FIFO 48-DIP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 8 Byte 48-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Through Hole |
Number of Channels 4, QUART | Package / Case 48-DIP (0.600", 15.24mm) |
FIFO's 8 Byte | Supplier Device Package 48-DIP |
Data Rate (Max) 1Mbps | Base Product Number |

