Direct
Direct
Similar
Similar
Similar

SA58671UK,027 | |
|---|---|
DigiKey Part Number | 568-4355-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58671UK,027 |
Description | IC AMP CLASS D STER 1.3W 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (2.06x2.11) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLCSP (2.06x2.11) |
Output Type 2-Channel (Stereo) | Package / Case 16-UFBGA, WLCSP |
Max Output Power x Channels @ Load 1.3W x 2 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA2012D2YZHR | Texas Instruments | 41,146 | 296-TPA2012D2YZHRCT-ND | $1.06000 | Direct |
| TPA2012D2YZHT | Texas Instruments | 625 | 296-TPA2012D2YZHTCT-ND | $1.74000 | Direct |
| LM4674ATL/NOPB | Texas Instruments | 500 | LM4674ATL/NOPBCT-ND | $0.98776 | Similar |
| LM4674ATLX/NOPB | Texas Instruments | 9,000 | LM4674ATLX/NOPB-ND | $0.89000 | Similar |
| LM4674TLX/NOPB | Texas Instruments | 0 | 296-43231-1-ND | $1.42000 | Similar |





