Similar
Similar
Similar
Similar

SA58635UK,027 | |
|---|---|
DigiKey Part Number | SA58635UK,027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58635UK,027 |
Description | IC AMP CLASS G STER 25MW 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class G 16-WLCSP (1.7x1.7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Features Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class G | Supplier Device Package 16-WLCSP (1.7x1.7) |
Output Type 2-Channel (Stereo) | Package / Case 16-UFBGA, WLCSP |
Max Output Power x Channels @ Load 25mW x 2 @ 32Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM48824TM/NOPB | Texas Instruments | 480 | 296-LM48824TM/NOPBCT-ND | $2.23000 | Similar |
| LM48824TMX/NOPB | Texas Instruments | 3,000 | LM48824TMX/NOPB-ND | $1.27000 | Similar |
| TPA6140A2YFFR | Texas Instruments | 770,388 | 296-24237-1-ND | $1.82000 | Similar |
| TPA6140A2YFFT | Texas Instruments | 1,783 | 296-TPA6140A2YFFTCT-ND | $2.43000 | Similar |



