
SA5212AD/01,112 | |
|---|---|
DigiKey Part Number | SA5212AD/01,112-ND |
Manufacturer | |
Manufacturer Product Number | SA5212AD/01,112 |
Description | IC TRANSIMPEDANCE 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 4 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
-3db Bandwidth 140 MHz | Base Product Number |
Current - Supply 26mA |

